
KTF251B155M55NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF251B155M55NLT00TR-ND - Tape & Reel (TR) 565-KTF251B155M55NLT00CT-ND - Cut Tape (CT) 565-KTF251B155M55NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF251B155M55NLT00 |
Description | CAP CER 1.5UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF251B155M55NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.46000 | £1.46 |
| 10 | £0.98100 | £9.81 |
| 50 | £0.79060 | £39.53 |
| 100 | £0.73190 | £73.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.61099 | £488.79 |
| 1,600 | £0.58403 | £934.45 |
| 2,400 | £0.57053 | £1,369.27 |
| 4,000 | £0.55556 | £2,222.24 |
| 5,600 | £0.54681 | £3,062.14 |
| 8,000 | £0.53839 | £4,307.12 |
| Unit Price without VAT: | £1.46000 |
|---|---|
| Unit Price with VAT: | £1.75200 |

