1.5 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF251B155K55NLT00

DigiKey Part Number
565-KTF251B155K55NLT00TR-ND - Tape & Reel (TR)
565-KTF251B155K55NLT00CT-ND - Cut Tape (CT)
565-KTF251B155K55NLT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF251B155K55NLT00
Description
CAP CER 1.5UF 250V X7R 2220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF251B155K55NLT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.49000£1.49
10£1.00200£10.02
50£0.80840£40.42
100£0.74870£74.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.62581£500.65
1,600£0.59839£957.42
2,400£0.58466£1,403.18
4,000£0.56944£2,277.76
5,600£0.56053£3,138.97
8,000£0.55197£4,415.76
Manufacturers Standard Package
Unit Price without VAT:£1.49000
Unit Price with VAT:£1.78800