
KTF101B474K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B474K31NLT00TR-ND - Tape & Reel (TR) 565-KTF101B474K31NLT00CT-ND - Cut Tape (CT) 565-KTF101B474K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B474K31NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B474K31NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.54100 | £5.41 |
| 50 | £0.42320 | £21.16 |
| 100 | £0.38690 | £38.69 |
| 500 | £0.32546 | £162.73 |
| 1,000 | £0.30648 | £306.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28302 | £849.06 |
| 6,000 | £0.27154 | £1,629.24 |
| 9,000 | £0.26579 | £2,392.11 |
| 15,000 | £0.25941 | £3,891.15 |
| 21,000 | £0.25568 | £5,369.28 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

