
KTD250B226M55A0T00 | |
|---|---|
DigiKey Part Number | 565-KTD250B226M55A0T00CT-ND - Cut Tape (CT) 565-KTD250B226M55A0T00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KTD250B226M55A0T00 |
Description | CAP CER 22UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD250B226M55A0T00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.80000 | £2.80 |
| 10 | £1.97600 | £19.76 |
| 50 | £1.64860 | £82.43 |
| 100 | £1.54710 | £154.71 |
| 500 | £1.37560 | £687.80 |
| 1,000 | £1.32246 | £1,322.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.27871 | £2,557.42 |
| 4,000 | £1.24267 | £4,970.68 |
| 6,000 | £1.22461 | £7,347.66 |
| Unit Price without VAT: | £2.80000 |
|---|---|
| Unit Price with VAT: | £3.36000 |

