
KTD250B156K43A0T00 | |
|---|---|
DigiKey Part Number | 565-KTD250B156K43A0T00CT-ND - Cut Tape (CT) 565-KTD250B156K43A0T00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KTD250B156K43A0T00 |
Description | RADIAL CERAMIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD250B156K43A0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.256" L x 0.157" W (6.50mm x 4.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.28000 | £2.28 |
| 10 | £1.58500 | £15.85 |
| 50 | £1.30840 | £65.42 |
| 100 | £1.22270 | £122.27 |
| 500 | £1.07814 | £539.07 |
| 1,000 | £1.03337 | £1,033.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.99650 | £1,993.00 |
| 4,000 | £0.96613 | £3,864.52 |
| 6,000 | £0.95091 | £5,705.46 |
| Unit Price without VAT: | £2.28000 |
|---|---|
| Unit Price with VAT: | £2.73600 |

