
HHXJ630GRA121MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXJ630GRA121MJC5GTR-ND - Tape & Reel (TR) 565-HHXJ630GRA121MJC5GCT-ND - Cut Tape (CT) 565-HHXJ630GRA121MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ630GRA121MJC5G |
Description | CAP ALUMHYB 120UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 495 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.46000 | £1.46 |
| 10 | £0.95100 | £9.51 |
| 50 | £0.74040 | £37.02 |
| 100 | £0.67390 | £67.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.57260 | £229.04 |
| 800 | £0.53436 | £427.49 |
| 1,200 | £0.51508 | £618.10 |
| 2,000 | £0.49357 | £987.14 |
| 2,800 | £0.48093 | £1,346.60 |
| 4,000 | £0.46872 | £1,874.88 |
| Unit Price without VAT: | £1.46000 |
|---|---|
| Unit Price with VAT: | £1.75200 |

