82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ500GRA820MHA0G

DigiKey Part Number
565-HHXJ500GRA820MHA0GTR-ND - Tape & Reel (TR)
565-HHXJ500GRA820MHA0GCT-ND - Cut Tape (CT)
565-HHXJ500GRA820MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ500GRA820MHA0G
Description
CAP ALUM HYBRID 82UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.98000£0.98
10£0.63000£6.30
50£0.48260£24.13
100£0.43610£43.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.35580£177.90
1,000£0.33050£330.50
1,500£0.31773£476.60
2,500£0.30350£758.75
3,500£0.29513£1,032.95
5,000£0.28705£1,435.25
Manufacturers Standard Package
Unit Price without VAT:£0.98000
Unit Price with VAT:£1.17600