
HHXJ500GRA181MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXJ500GRA181MJC5GTR-ND - Tape & Reel (TR) 565-HHXJ500GRA181MJC5GCT-ND - Cut Tape (CT) 565-HHXJ500GRA181MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ500GRA181MJC5G |
Description | CAP ALUMHYB 180UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 495 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.94300 | £9.43 |
| 50 | £0.73420 | £36.71 |
| 100 | £0.66820 | £66.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.56758 | £227.03 |
| 800 | £0.52959 | £423.67 |
| 1,200 | £0.51043 | £612.52 |
| 2,000 | £0.48907 | £978.14 |
| 2,800 | £0.47652 | £1,334.26 |
| 4,000 | £0.46439 | £1,857.56 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

