
HHXJ250ARA271MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ250ARA271MHA0GTR-ND - Tape & Reel (TR) 565-HHXJ250ARA271MHA0GCT-ND - Cut Tape (CT) 565-HHXJ250ARA271MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250ARA271MHA0G |
Description | CAP ALUMHYB 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ250ARA271MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.61900 | £6.19 |
| 50 | £0.47380 | £23.69 |
| 100 | £0.42790 | £42.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.34880 | £174.40 |
| 1,000 | £0.32390 | £323.90 |
| 1,500 | £0.31133 | £467.00 |
| 2,500 | £0.29732 | £743.30 |
| 3,500 | £0.28908 | £1,011.78 |
| 5,000 | £0.28112 | £1,405.60 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |


