270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF250GRA271MJA0G

DigiKey Part Number
565-HHXF250GRA271MJA0GTR-ND - Tape & Reel (TR)
565-HHXF250GRA271MJA0GCT-ND - Cut Tape (CT)
565-HHXF250GRA271MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF250GRA271MJA0G
Description
CAP ALUMHYB 270UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 3000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.22000£1.22
10£0.79200£7.92
50£0.61200£30.60
100£0.55520£55.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.45738£228.69
1,000£0.42658£426.58
1,500£0.41103£616.54
2,500£0.39371£984.27
3,500£0.38353£1,342.36
5,000£0.37370£1,868.50
Manufacturers Standard Package
Unit Price without VAT:£1.22000
Unit Price with VAT:£1.46400