39 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC800GRA390MJA0G

DigiKey Part Number
565-HHXC800GRA390MJA0GTR-ND - Tape & Reel (TR)
565-HHXC800GRA390MJA0GCT-ND - Cut Tape (CT)
565-HHXC800GRA390MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC800GRA390MJA0G
Description
CAP ALUM HYBRID 39UF 20% 80V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
39 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Capacitance
39 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
33mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80PFV39M10X10.5Rubycon3801189-80PFV39M10X10.5CT-ND£1.61000Parametric Equivalent
In-Stock: 334
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.09000£1.09
10£0.69700£6.97
50£0.53640£26.82
100£0.48540£48.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.39788£198.94
1,000£0.37029£370.29
1,500£0.35637£534.56
2,500£0.34085£852.12
3,500£0.33173£1,161.06
5,000£0.32293£1,614.65
Manufacturers Standard Package
Unit Price without VAT:£1.09000
Unit Price with VAT:£1.30800