
HHXC160GRA561MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXC160GRA561MJC5GTR-ND - Tape & Reel (TR) 565-HHXC160GRA561MJC5GCT-ND - Cut Tape (CT) 565-HHXC160GRA561MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC160GRA561MJC5G |
Description | CAP ALUMHYB 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 331.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.55 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.77500 | £7.75 |
| 50 | £0.59840 | £29.92 |
| 100 | £0.54260 | £54.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.45763 | £183.05 |
| 800 | £0.42551 | £340.41 |
| 1,200 | £0.40933 | £491.20 |
| 2,000 | £0.39128 | £782.56 |
| 2,800 | £0.38066 | £1,065.85 |
| 4,000 | £0.37041 | £1,481.64 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

