ETOR501CTN522MEG8U is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: £0.00000
Datasheet
Image for ETOR501CTN522MEG8U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETOR501CTN522MEG8U

DigiKey Part Number
565-ETOR501CTN522MEG8U-ND
Manufacturer
Manufacturer Product Number
ETOR501CTN522MEG8U
Description
CAP ALUM 5.2MF 20% 500V SCREW CH
Customer Reference
Detailed Description
5.2 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
6.693" (170.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes