5.6 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERWX401LGC562MDB5U

DigiKey Part Number
565-ERWX401LGC562MDB5U-ND
Manufacturer
Manufacturer Product Number
ERWX401LGC562MDB5U
Description
SCREW MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
10 A @ 120 Hz
Ripple Current @ High Frequency
12 A @ 3 kHz
Lead Spacing
1.102" (28.00mm)
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
4.685" (119.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£58.83000£58.83
20£51.64050£1,032.81
60£42.95283£2,577.17
Manufacturers Standard Package
Unit Price without VAT:£58.83000
Unit Price with VAT:£70.59600