Parametric Equivalent

EMZT350GRA821MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZT350GRA821MJA0GTR-ND - Tape & Reel (TR) 565-EMZT350GRA821MJA0GCT-ND - Cut Tape (CT) 565-EMZT350GRA821MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZT350GRA821MJA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.66100 | £6.61 |
| 50 | £0.50820 | £25.41 |
| 100 | £0.45990 | £45.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.37670 | £188.35 |
| 1,000 | £0.35051 | £350.51 |
| 1,500 | £0.33729 | £505.93 |
| 2,500 | £0.32255 | £806.38 |
| 3,500 | £0.31389 | £1,098.62 |
| 5,000 | £0.30552 | £1,527.60 |
| 6,000 | £0.30155 | £1,809.30 |
| 12,000 | £0.28808 | £3,456.96 |
| 12,500 | £0.28736 | £3,592.00 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |


