Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR350GRA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZR350GRA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZR350GRA331MHA0GCT-ND - Cut Tape (CT) 565-EMZR350GRA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR350GRA331MHA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.48800 | £4.88 |
| 50 | £0.37060 | £18.53 |
| 100 | £0.33340 | £33.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.26948 | £134.74 |
| 1,000 | £0.24933 | £249.33 |
| 1,500 | £0.23917 | £358.75 |
| 2,500 | £0.22782 | £569.55 |
| 3,500 | £0.22115 | £774.03 |
| 5,000 | £0.21471 | £1,073.55 |
| 6,000 | £0.21165 | £1,269.90 |
| 12,000 | £0.20128 | £2,415.36 |
| 12,500 | £0.20073 | £2,509.12 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |












