1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZL6R3ARA152MJA0G

DigiKey Part Number
565-EMZL6R3ARA152MJA0GTR-ND - Tape & Reel (TR)
565-EMZL6R3ARA152MJA0GCT-ND - Cut Tape (CT)
565-EMZL6R3ARA152MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZL6R3ARA152MJA0G
Description
CAP ALUM 1500UF 20% 6.3V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZL6R3ARA152MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 837
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.44100£4.41
50£0.33360£16.68
100£0.29950£29.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.24058£120.29
1,000£0.22203£222.03
1,500£0.21266£318.99
2,500£0.20222£505.55
3,500£0.19608£686.28
5,000£0.19014£950.70
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000