22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZJ350ARA220ME61G

DigiKey Part Number
565-EMZJ350ARA220ME61GTR-ND - Tape & Reel (TR)
565-EMZJ350ARA220ME61GCT-ND - Cut Tape (CT)
565-EMZJ350ARA220ME61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZJ350ARA220ME61G
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZJ350ARA220ME61G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,710
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.20500£2.05
50£0.15100£7.55
100£0.13380£13.38
500£0.10406£52.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.09466£94.66
2,000£0.08684£173.68
3,000£0.08288£248.64
5,000£0.07848£392.40
7,000£0.07588£531.16
10,000£0.07338£733.80
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800