Direct
Direct
Upgrade
Upgrade

EMZJ160ARA821MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZJ160ARA821MJA0GTR-ND - Tape & Reel (TR) 565-EMZJ160ARA821MJA0GCT-ND - Cut Tape (CT) 565-EMZJ160ARA821MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ160ARA821MJA0G |
Description | CAP ALUM 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ160ARA821MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.44100 | £4.41 |
| 50 | £0.33360 | £16.68 |
| 100 | £0.29950 | £29.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.24058 | £120.29 |
| 1,000 | £0.22203 | £222.03 |
| 1,500 | £0.21266 | £318.99 |
| 2,500 | £0.20222 | £505.55 |
| 3,500 | £0.19608 | £686.28 |
| 5,000 | £0.19014 | £950.70 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |




