
EMZJ160ARA182MKE0S | |
|---|---|
DigiKey Part Number | 565-EMZJ160ARA182MKE0STR-ND - Tape & Reel (TR) 565-EMZJ160ARA182MKE0SCT-ND - Cut Tape (CT) 565-EMZJ160ARA182MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ160ARA182MKE0S |
Description | CAP ALUM 1.8MF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 51mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ160ARA182MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 51mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 726 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.78200 | £7.82 |
| 50 | £0.60400 | £30.20 |
| 100 | £0.54780 | £54.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.48772 | £121.93 |
| 500 | £0.45108 | £225.54 |
| 750 | £0.43256 | £324.42 |
| 1,250 | £0.41193 | £514.91 |
| 1,750 | £0.39981 | £699.67 |
| 2,500 | £0.38809 | £970.23 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

