
EMZJ100ARA272MKG5S | |
|---|---|
DigiKey Part Number | 565-EMZJ100ARA272MKG5STR-ND - Tape & Reel (TR) 565-EMZJ100ARA272MKG5SCT-ND - Cut Tape (CT) 565-EMZJ100ARA272MKG5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ100ARA272MKG5S |
Description | CAP ALUM 2.7MF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 44mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ100ARA272MKG5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 44mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.065 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.42 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.642" (16.30mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.68100 | £6.81 |
| 50 | £0.52320 | £26.16 |
| 100 | £0.47330 | £47.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.43185 | £86.37 |
| 400 | £0.39733 | £158.93 |
| 600 | £0.37988 | £227.93 |
| 1,000 | £0.36044 | £360.44 |
| 1,400 | £0.34901 | £488.61 |
| 2,000 | £0.33796 | £675.92 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

