
EMZJ100ARA151MF61G | |
|---|---|
DigiKey Part Number | 565-EMZJ100ARA151MF61GTR-ND - Tape & Reel (TR) 565-EMZJ100ARA151MF61GCT-ND - Cut Tape (CT) 565-EMZJ100ARA151MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ100ARA151MF61G |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ100ARA151MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17900 | £1.79 |
| 50 | £0.13180 | £6.59 |
| 100 | £0.11650 | £11.65 |
| 500 | £0.09012 | £45.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08177 | £81.77 |
| 2,000 | £0.07482 | £149.64 |
| 3,000 | £0.07131 | £213.93 |
| 5,000 | £0.06739 | £336.95 |
| 7,000 | £0.06509 | £455.63 |
| 10,000 | £0.06287 | £628.70 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

