100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZF350ARA101MHA0G

DigiKey Part Number
565-EMZF350ARA101MHA0GTR-ND - Tape & Reel (TR)
565-EMZF350ARA101MHA0GCT-ND - Cut Tape (CT)
565-EMZF350ARA101MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZF350ARA101MHA0G
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZF350ARA101MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,835
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.85000£0.85
10£0.53700£5.37
50£0.40860£20.43
100£0.36810£36.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.29828£149.14
1,000£0.27626£276.26
1,500£0.26515£397.73
2,500£0.25276£631.90
3,500£0.24548£859.18
5,000£0.23845£1,192.25
Manufacturers Standard Package
Unit Price without VAT:£0.85000
Unit Price with VAT:£1.02000