
EMXB350ARA911MLN0S | |
|---|---|
DigiKey Part Number | 565-EMXB350ARA911MLN0STR-ND - Tape & Reel (TR) 565-EMXB350ARA911MLN0SCT-ND - Cut Tape (CT) 565-EMXB350ARA911MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMXB350ARA911MLN0S |
Description | CAP ALUM 910UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EMXB350ARA911MLN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 756 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.26 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.14200 | £11.42 |
| 50 | £0.89580 | £44.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £0.79600 | £99.50 |
| 250 | £0.73508 | £183.77 |
| 375 | £0.70429 | £264.11 |
| 625 | £0.67002 | £418.76 |
| 875 | £0.64984 | £568.61 |
| 1,250 | £0.63036 | £787.95 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

