Parametric Equivalent
Parametric Equivalent

EMVY800ARA221MKG5S | |
|---|---|
DigiKey Part Number | 565-4274-2-ND - Tape & Reel (TR) 565-4274-1-ND - Cut Tape (CT) 565-4274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY800ARA221MKG5S |
Description | CAP ALUM 220UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY800ARA221MKG5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.50180 | £100.36 |
| 400 | £0.46285 | £185.14 |
| 600 | £0.44320 | £265.92 |
| 1,000 | £0.42127 | £421.27 |
| 1,400 | £0.40838 | £571.73 |
| 2,000 | £0.39593 | £791.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.75400 | £7.54 |
| 50 | £0.58280 | £29.14 |
| 100 | £0.52850 | £52.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.78300 | £7.83 |
| 50 | £0.60500 | £30.25 |
| 100 | £0.54870 | £54.87 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |



