
EMVY630ARA331MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVY630ARA331MLH0STR-ND - Tape & Reel (TR) 565-EMVY630ARA331MLH0SCT-ND - Cut Tape (CT) 565-EMVY630ARA331MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY630ARA331MLH0S |
Description | CAP ALUM 330UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY630ARA331MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 422.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 845 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £0.91500 | £9.15 |
| 50 | £0.71280 | £35.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | £0.60491 | £105.86 |
| 350 | £0.55900 | £195.65 |
| 525 | £0.53585 | £281.32 |
| 875 | £0.51001 | £446.26 |
| 1,225 | £0.48746 | £597.14 |
| 1,750 | £0.48016 | £840.28 |
| 2,100 | £0.46822 | £983.26 |
| 4,200 | £0.44958 | £1,888.24 |
| 4,375 | £0.44832 | £1,961.40 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |

