220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY630ARA221MLH0S

DigiKey Part Number
565-EMVY630ARA221MLH0STR-ND - Tape & Reel (TR)
565-EMVY630ARA221MLH0SCT-ND - Cut Tape (CT)
565-EMVY630ARA221MLH0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY630ARA221MLH0S
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY630ARA221MLH0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
422.5 mA @ 120 Hz
Ripple Current @ High Frequency
845 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.46000£1.46
10£0.95000£9.50
50£0.73980£36.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
175£0.62794£109.89
350£0.58031£203.11
525£0.55627£292.04
875£0.52944£463.26
1,225£0.51368£629.26
1,750£0.49845£872.29
Manufacturers Standard Package
Unit Price without VAT:£1.46000
Unit Price with VAT:£1.75200