
EMVY160ARA222MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVY160ARA222MMH0STR-ND - Tape & Reel (TR) 565-EMVY160ARA222MMH0SCT-ND - Cut Tape (CT) 565-EMVY160ARA222MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY160ARA222MMH0S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY160ARA222MMH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.0125 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.66000 | £1.66 |
| 10 | £1.09000 | £10.90 |
| 50 | £0.85380 | £42.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £0.74133 | £111.20 |
| 300 | £0.68547 | £205.64 |
| 450 | £0.65731 | £295.79 |
| 750 | £0.62589 | £469.42 |
| 1,050 | £0.60742 | £637.79 |
| 1,500 | £0.58959 | £884.38 |
| Unit Price without VAT: | £1.66000 |
|---|---|
| Unit Price with VAT: | £1.99200 |

