
EMVY101ARA331MMN0S | |
|---|---|
DigiKey Part Number | 565-EMVY101ARA331MMN0STR-ND - Tape & Reel (TR) 565-EMVY101ARA331MMN0SCT-ND - Cut Tape (CT) 565-EMVY101ARA331MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY101ARA331MMN0S |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY101ARA331MMN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.37000 | £2.37 |
| 10 | £1.58600 | £15.86 |
| 50 | £1.26140 | £63.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.15890 | £115.89 |
| 200 | £1.07375 | £214.75 |
| 300 | £1.03073 | £309.22 |
| 500 | £0.98280 | £491.40 |
| 700 | £0.95463 | £668.24 |
| 1,000 | £0.92741 | £927.41 |
| Unit Price without VAT: | £2.37000 |
|---|---|
| Unit Price with VAT: | £2.84400 |

