New Product
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY101ARA331MMN0S

DigiKey Part Number
565-EMVY101ARA331MMN0STR-ND - Tape & Reel (TR)
565-EMVY101ARA331MMN0SCT-ND - Cut Tape (CT)
565-EMVY101ARA331MMN0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY101ARA331MMN0S
Description
CAP ALUM 330UF 20% 100V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY101ARA331MMN0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.37000£2.37
10£1.58600£15.86
50£1.26140£63.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£1.15890£115.89
200£1.07375£214.75
300£1.03073£309.22
500£0.98280£491.40
700£0.95463£668.24
1,000£0.92741£927.41
Manufacturers Standard Package
Unit Price without VAT:£2.37000
Unit Price with VAT:£2.84400