EMVH350ARA100MF60G is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.11720
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.45000
Datasheet

Upgrade


Nichicon
In Stock: 1,480
Unit Price: £0.52000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: £0.56000
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm @ 100kHz 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH350ARA100MF60G

DigiKey Part Number
565-EMVH350ARA100MF60GTR-ND - Tape & Reel (TR)
565-EMVH350ARA100MF60GCT-ND - Cut Tape (CT)
565-EMVH350ARA100MF60GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH350ARA100MF60G
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm @ 100kHz 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH350ARA100MF60G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
1.6Ohm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
45.54 mA @ 120 Hz
Ripple Current @ High Frequency
69 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes