
EMVE6R3ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-EMVE6R3ARA221MF80GTR-ND - Tape & Reel (TR) 565-EMVE6R3ARA221MF80GCT-ND - Cut Tape (CT) 565-EMVE6R3ARA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE6R3ARA221MF80G |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE6R3ARA221MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.30100 | £3.01 |
| 50 | £0.22400 | £11.20 |
| 100 | £0.19980 | £19.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.14653 | £131.88 |
| 1,800 | £0.13523 | £243.41 |
| 2,700 | £0.12952 | £349.70 |
| 4,500 | £0.12315 | £554.17 |
| 6,300 | £0.11941 | £752.28 |
| 9,000 | £0.11579 | £1,042.11 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

