EMVA350ARA220ME55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 30,953
Unit Price: £0.27000
Datasheet

Direct


KEMET
In Stock: 8,410
Unit Price: £0.32000
Datasheet

Direct


Nichicon
In Stock: 5,651
Unit Price: £0.40000
Datasheet

Upgrade


Würth Elektronik
In Stock: 7,228
Unit Price: £0.16000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.05065
Datasheet

Upgrade


KEMET
In Stock: 84,417
Unit Price: £0.28000
Datasheet

Upgrade


KEMET
In Stock: 11,298
Unit Price: £0.28000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3,997
Unit Price: £0.60000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,995
Unit Price: £0.56000
Datasheet

Similar


Panasonic Industry
In Stock: 3,680
Unit Price: £0.32000
Datasheet

Similar


Panasonic Industry
In Stock: 18,024
Unit Price: £0.29000
Datasheet

Similar


Panasonic Industry
In Stock: 2,915
Unit Price: £0.31000
Datasheet

Similar


Panasonic Industry
In Stock: 16,114
Unit Price: £0.28000
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA350ARA220ME55G

DigiKey Part Number
565-EMVA350ARA220ME55GTR-ND - Tape & Reel (TR)
565-EMVA350ARA220ME55GCT-ND - Cut Tape (CT)
565-EMVA350ARA220ME55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA350ARA220ME55G
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA350ARA220ME55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
41 mA @ 120 Hz
Ripple Current @ High Frequency
44.28 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes