Direct
Upgrade
Upgrade
Upgrade
Upgrade

EMLE6R3ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMLE6R3ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMLE6R3ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMLE6R3ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLE6R3ARA331MHA0G |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLE6R3ARA331MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 172.8 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.36200 | £3.62 |
| 50 | £0.27220 | £13.61 |
| 100 | £0.24370 | £24.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.19442 | £97.21 |
| 1,000 | £0.17889 | £178.89 |
| 1,500 | £0.17105 | £256.57 |
| 2,500 | £0.16231 | £405.78 |
| 3,500 | £0.15717 | £550.10 |
| 5,000 | £0.15220 | £761.00 |
| 6,000 | £0.14984 | £899.04 |
| 12,000 | £0.14185 | £1,702.20 |
| 12,500 | £0.14142 | £1,767.75 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |




