100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLE500ARA101MJA0G

DigiKey Part Number
565-EMLE500ARA101MJA0GTR-ND - Tape & Reel (TR)
565-EMLE500ARA101MJA0GCT-ND - Cut Tape (CT)
565-EMLE500ARA101MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMLE500ARA101MJA0G
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLE500ARA101MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
151 mA @ 120 Hz
Ripple Current @ High Frequency
163.08 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.85000£0.85
10£0.54100£5.41
50£0.41260£20.63
100£0.37170£37.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.30130£150.65
1,000£0.27911£279.11
1,500£0.26791£401.86
2,500£0.25542£638.55
3,500£0.24808£868.28
5,000£0.24099£1,204.95
Manufacturers Standard Package
Unit Price without VAT:£0.85000
Unit Price with VAT:£1.02000