Parametric Equivalent

EMHS101GRA331MMN0S | |
|---|---|
DigiKey Part Number | 565-EMHS101GRA331MMN0STR-ND - Tape & Reel (TR) 565-EMHS101GRA331MMN0SCT-ND - Cut Tape (CT) 565-EMHS101GRA331MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS101GRA331MMN0S |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 59mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 59mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHS101ARA331MMN0S | Chemi-Con | 1,086 | 565-EMHS101ARA331MMN0SCT-ND | £3.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.78000 | £2.78 |
| 10 | £1.88100 | £18.81 |
| 50 | £1.50880 | £75.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.39140 | £139.14 |
| 200 | £1.29385 | £258.77 |
| 300 | £1.24460 | £373.38 |
| 500 | £1.18970 | £594.85 |
| 700 | £1.15743 | £810.20 |
| 1,000 | £1.12625 | £1,126.25 |
| 1,200 | £1.11143 | £1,333.72 |
| 2,400 | £1.06126 | £2,547.02 |
| 2,500 | £1.05858 | £2,646.45 |
| Unit Price without VAT: | £2.78000 |
|---|---|
| Unit Price with VAT: | £3.33600 |


