
ELXU451LGC342MDA5U | |
|---|---|
DigiKey Part Number | 565-ELXU451LGC342MDA5U-ND |
Manufacturer | |
Manufacturer Product Number | ELXU451LGC342MDA5U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.4 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.53 A @ 50 Hz | |
Ripple Current @ High Frequency | 35.8 A @ 3 kHz | |
Lead Spacing | 1.102" (28.00mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.291" (109.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.58000 | £47.58 |
| 20 | £35.92300 | £718.46 |
| 60 | £33.57133 | £2,014.28 |
| Unit Price without VAT: | £47.58000 |
|---|---|
| Unit Price with VAT: | £57.09600 |

