
ELXU401LGC432ME85U | |
|---|---|
DigiKey Part Number | 565-ELXU401LGC432ME85U-ND |
Manufacturer | |
Manufacturer Product Number | ELXU401LGC432ME85U |
Description | CAP ALUM SCRW TERM HIGH RIPPLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 38.34 A @ 3 kHz | |
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 3.504" (89.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £89.19000 | £89.19 |
| 20 | £70.09900 | £1,401.98 |
| 60 | £69.29133 | £4,157.48 |
| Unit Price without VAT: | £89.19000 |
|---|---|
| Unit Price with VAT: | £107.02800 |

