Image for E37X401CGN602KEE34 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E37X401CGN602KEE34

DigiKey Part Number
565-E37X401CGN602KEE34-ND
Manufacturer
Manufacturer Product Number
E37X401CGN602KEE34
Description
CAP ALUM 6MF 10% 400V SCREW CHAS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
5.630" (143.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
16£39.67625£634.82
Manufacturers Standard Package
Unit Price without VAT:£39.67625
Unit Price with VAT:£47.61150