Image for E37F401CPN822MEE3U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E37F401CPN822MEE3U

DigiKey Part Number
565-E37F401CPN822MEE3U-ND
Manufacturer
Manufacturer Product Number
E37F401CPN822MEE3U
Description
CAP ALUM 8200UF 20% 400V SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 120Hz 5000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
12mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
22.3 A @ 120 Hz
Ripple Current @ High Frequency
31.443 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
5.669" (144.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£57.57000£57.57
16£44.59438£713.51
64£40.94141£2,620.25
112£40.11652£4,493.05
Manufacturers Standard Package
Unit Price without VAT:£57.57000
Unit Price with VAT:£69.08400