
E37F351CPN153MEM9U | |
|---|---|
DigiKey Part Number | 565-E37F351CPN153MEM9U-ND |
Manufacturer | |
Manufacturer Product Number | E37F351CPN153MEM9U |
Description | CAP ALUM 15000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 120Hz 5000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 6mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 35.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 49.914 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 8.661" (220.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £69.59000 | £69.59 |
| 18 | £54.13722 | £974.47 |
| 54 | £50.76796 | £2,741.47 |
| 108 | £50.01954 | £5,402.11 |
| Unit Price without VAT: | £69.59000 |
|---|---|
| Unit Price with VAT: | £83.50800 |

