
E36F351CPN153MFK0U | |
|---|---|
DigiKey Part Number | 565-E36F351CPN153MFK0U-ND |
Manufacturer | |
Manufacturer Product Number | E36F351CPN153MFK0U |
Description | CAP ALUM 15MF 20% 350V SCREW CHA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 120Hz 5000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 7mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 38.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 53.5 A @ 3 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.504" Dia (89.00mm) | |
Height - Seated (Max) | 7.480" (190.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | £61.99222 | £557.93 |
| Unit Price without VAT: | £61.99222 |
|---|---|
| Unit Price with VAT: | £74.39066 |

