
E36D630HPN184MEE3U | |
|---|---|
DigiKey Part Number | 565-E36D630HPN184MEE3U-ND |
Manufacturer | |
Manufacturer Product Number | E36D630HPN184MEE3U |
Description | CAP ALUM 180000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5.9mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 5.9mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21.42 A @ 120 Hz | |
Ripple Current @ High Frequency | 29.988 A @ 3 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.625" (142.88mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.43000 | £45.43 |
| 16 | £34.67000 | £554.72 |
| 64 | £31.64094 | £2,025.02 |
| 112 | £30.70393 | £3,438.84 |
| Unit Price without VAT: | £45.43000 |
|---|---|
| Unit Price with VAT: | £54.51600 |

