
DDKA2R5ELL210MM26T | |
|---|---|
DigiKey Part Number | 565-DDKA2R5ELL210MM26T-ND |
Manufacturer | |
Manufacturer Product Number | DDKA2R5ELL210MM26T |
Description | CAP 21F 20% 2.5V THROUGH HOLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 21 F (EDLC) Supercapacitor 2.5 V Radial, Can 30mOhm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | DDKA2R5ELL210MM26T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 21 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.039" (26.40mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.92000 | £2.92 |
| 10 | £2.07700 | £20.77 |
| 50 | £1.73960 | £86.98 |
| 120 | £1.61100 | £193.32 |
| 600 | £1.44315 | £865.89 |
| 1,080 | £1.39844 | £1,510.32 |
| 2,520 | £1.34566 | £3,391.06 |
| 5,040 | £1.31088 | £6,606.84 |
| Unit Price without VAT: | £2.92000 |
|---|---|
| Unit Price with VAT: | £3.50400 |

