
APXS4R0ARA561MH70G | |
|---|---|
DigiKey Part Number | 565-APXS4R0ARA561MH70GTR-ND - Tape & Reel (TR) 565-APXS4R0ARA561MH70GCT-ND - Cut Tape (CT) 565-APXS4R0ARA561MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXS4R0ARA561MH70G |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXS4R0ARA561MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.39300 | £3.93 |
| 50 | £0.29640 | £14.82 |
| 100 | £0.26550 | £26.55 |
| 500 | £0.21226 | £106.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19547 | £195.47 |
| 2,000 | £0.18152 | £363.04 |
| 3,000 | £0.17448 | £523.44 |
| 5,000 | £0.16662 | £833.10 |
| 7,000 | £0.16201 | £1,134.07 |
| 10,000 | £0.15755 | £1,575.50 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

