
APXS100ARA121MF61G | |
|---|---|
DigiKey Part Number | 565-APXS100ARA121MF61GTR-ND - Tape & Reel (TR) 565-APXS100ARA121MF61GCT-ND - Cut Tape (CT) 565-APXS100ARA121MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXS100ARA121MF61G |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXS100ARA121MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.32 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26400 | £2.64 |
| 50 | £0.19640 | £9.82 |
| 100 | £0.17490 | £17.49 |
| 500 | £0.13762 | £68.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12589 | £125.89 |
| 2,000 | £0.11612 | £232.24 |
| 3,000 | £0.11119 | £333.57 |
| 5,000 | £0.10569 | £528.45 |
| 7,000 | £0.10194 | £713.58 |
| 10,000 | £0.09694 | £969.40 |
| 12,000 | £0.09639 | £1,156.68 |
| 24,000 | £0.09282 | £2,227.68 |
| 25,000 | £0.09255 | £2,313.75 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

