
APXN6R3ARA221ME61G | |
|---|---|
DigiKey Part Number | 565-APXN6R3ARA221ME61GTR-ND - Tape & Reel (TR) 565-APXN6R3ARA221ME61GCT-ND - Cut Tape (CT) 565-APXN6R3ARA221ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXN6R3ARA221ME61G |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXN6R3ARA221ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30300 | £3.03 |
| 50 | £0.22580 | £11.29 |
| 100 | £0.20150 | £20.15 |
| 500 | £0.15926 | £79.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14595 | £145.95 |
| 2,000 | £0.13488 | £269.76 |
| 3,000 | £0.12928 | £387.84 |
| 5,000 | £0.12305 | £615.25 |
| 7,000 | £0.11939 | £835.73 |
| 10,000 | £0.11585 | £1,158.50 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

