
APXN100ARA121ME61G | |
|---|---|
DigiKey Part Number | 565-APXN100ARA121ME61GTR-ND - Tape & Reel (TR) 565-APXN100ARA121ME61GCT-ND - Cut Tape (CT) 565-APXN100ARA121ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXN100ARA121ME61G |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXN100ARA121ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30400 | £3.04 |
| 50 | £0.22620 | £11.31 |
| 100 | £0.20170 | £20.17 |
| 500 | £0.15950 | £79.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14616 | £146.16 |
| 2,000 | £0.13508 | £270.16 |
| 3,000 | £0.12948 | £388.44 |
| 5,000 | £0.12324 | £616.20 |
| 7,000 | £0.11957 | £836.99 |
| 10,000 | £0.11603 | £1,160.30 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

