
APXH4R0ARA151MF61G | |
|---|---|
DigiKey Part Number | 565-APXH4R0ARA151MF61GTR-ND - Tape & Reel (TR) 565-APXH4R0ARA151MF61GCT-ND - Cut Tape (CT) 565-APXH4R0ARA151MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH4R0ARA151MF61G |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXH4R0ARA151MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 122.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28600 | £2.86 |
| 50 | £0.21380 | £10.69 |
| 100 | £0.19050 | £19.05 |
| 500 | £0.15048 | £75.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13785 | £137.85 |
| 2,000 | £0.12735 | £254.70 |
| 3,000 | £0.12205 | £366.15 |
| 5,000 | £0.11614 | £580.70 |
| 7,000 | £0.11266 | £788.62 |
| 10,000 | £0.10930 | £1,093.00 |
| 12,000 | £0.10771 | £1,292.52 |
| 24,000 | £0.10230 | £2,455.20 |
| 25,000 | £0.10202 | £2,550.50 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

