
APXG250ARA680MF61G | |
|---|---|
DigiKey Part Number | 565-APXG250ARA680MF61GTR-ND - Tape & Reel (TR) 565-APXG250ARA680MF61GCT-ND - Cut Tape (CT) 565-APXG250ARA680MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG250ARA680MF61G |
Description | CAP ALUM POLY 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG250ARA680MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33600 | £3.36 |
| 50 | £0.25100 | £12.55 |
| 100 | £0.22430 | £22.43 |
| 500 | £0.17808 | £89.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16350 | £163.50 |
| 2,000 | £0.15138 | £302.76 |
| 3,000 | £0.14526 | £435.78 |
| 5,000 | £0.13844 | £692.20 |
| 7,000 | £0.13443 | £941.01 |
| 10,000 | £0.13056 | £1,305.60 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

